Philips 8720169263871 Camill Solar Wall Light 1.4W Motion Sensor Black |
05-9610
|
|
|
1+ £73.31
Price per unit Ex VAT
|
3000K |
1.4W |
|
(L x W x H) 190 x 140 x 205 mm |
|
|
205mm |
190mm |
Yes |
Incl. motion detector |
Square |
|
835g |
140mm |
|
|
Solar outdoor wall light ( + motion detector) |
LED (monochrome) |
Warm white |
Black |
Philips 8720169263895 Camill Solar Outdoor Wall Light Black Motion Sensor |
05-9611
|
|
|
1+ £73.31
Price per unit Ex VAT
|
3000K |
1.4W |
|
(L x W x H) 190 x 140 x 205 mm |
|
|
205mm |
190mm |
Yes |
Incl. motion detector |
Circular |
|
835g |
140mm |
|
|
Solar outdoor wall light ( + motion detector) |
LED (monochrome) |
Warm white |
Black |
Philips 8720169263918 Camill Solar Wall Light with Motion Detector Black |
05-9612
|
|
Back order - 5 availableBack-order availability date - 11/11/2026
|
1+ £62.30
Price per unit Ex VAT
|
3000K |
1.4W |
IP44 |
(L x W x H) 190 x 140 x 205 mm |
190.00mm |
n.rel. |
205mm |
190mm |
Yes |
Incl. motion detector |
Square |
250.00lm |
835g |
140mm |
0mm |
250.00lm |
Solar outdoor wall light ( + motion detector) |
LED (monochrome) |
Warm white |
Black |
Philips 8720169263932 Camill Solar Outdoor Light with Motion Detector |
05-9613
|
|
|
1+ £62.99
Price per unit Ex VAT
|
3000K |
1.4W |
|
(L x W x H) 190 x 140 x 205 mm |
|
|
205mm |
190mm |
Yes |
Incl. motion detector |
Circular |
|
835g |
140mm |
|
|
Solar outdoor wall light ( + motion detector) |
LED (monochrome) |
Warm white |
Black |
Philips 8720169265486 Shroud Solar Wall Light Motion Sensor Warm White Black |
05-9616
|
|
|
1+ £58.66
Price per unit Ex VAT
|
2700K |
2.3W |
IP44 |
(L x W x H) 107 x 114 x 188 mm |
107.00mm |
n.rel. |
188mm |
107mm |
Yes |
|
Rectangular |
250.00lm |
547g |
114mm |
0mm |
250.00lm |
Solar outdoor wall light ( + motion detector) |
LED (monochrome) |
Warm white |
Black |
Philips 8720169265509 Lighting Solar Wall Light 2.3W Motion Detector Black |
05-9617
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £50.41
Price per unit Ex VAT
|
2700K |
2.3W |
IP44 |
(L x W x H) 107 x 114 x 188 mm |
107.00mm |
n.rel. |
188mm |
107mm |
Yes |
|
Rectangular |
250.00lm |
547g |
114mm |
0mm |
250.00lm |
Solar outdoor wall light ( + motion detector) |
LED (monochrome) |
Warm white |
Black |
Philips 8720169265745 Zonal Solar Wall Light Motion Detector 1.3W Black |
05-9629
|
|
Back order - 2 availableBack-order availability date - 11/11/2026
|
1+ £50.39
Price per unit Ex VAT
|
3000K |
1.3W |
|
(L x W x H) 206 x 160 x 135 mm |
|
A (A - G) |
135mm |
206mm |
|
Incl. motion detector |
Square |
|
846g |
160mm |
|
|
Solar outdoor wall light ( + motion detector) |
LED (monochrome) |
Warm white |
Black |
Philips 8720169265769 Zonal Solar Wall Light + Motion Detector 1.3W Black |
05-9630
|
|
Back order - 2 availableBack-order availability date - 11/11/2026
|
1+ £60.99
Price per unit Ex VAT
|
3000K |
1.3W |
|
(L x W x H) 203 x 160 x 135 mm |
|
A (A - G) |
135mm |
203mm |
|
|
Ring |
|
796 |
160mm |
|
|
Solar outdoor wall light ( + motion detector) |
LED (monochrome) |
Warm white |
Black |
Philips 8720169267176 Radii Solar Outdoor Wall Light Motion Detector 1.3W |
05-9648
|
|
Back order - 2 availableBack-order availability date - 11/11/2026
|
1+ £83.08
Price per unit Ex VAT
|
3000K |
1.3W |
|
(L x W x H) 240 x 175 x 192 mm |
|
|
192mm |
240mm |
Yes |
Incl. motion detector |
Lantern (suspended) |
|
|
175mm |
|
|
Solar outdoor wall light ( + motion detector) |
LED (monochrome) |
Warm white |
Black |