Philips 8720169265486 Shroud Solar Wall Light Motion Sensor Warm White Black

MPN
8720169265486
Brand
Philips
Order Code
05-9616
Country of Origin
China
View Full Product Range (9)

Discontinued


The Philips Lighting solar outdoor wall light, model 8720169265486, features a motion detector and emits warm white light. Its 2.3 W power output makes it ideal for energy-efficient garden or driveway illumination. The black shroud design ensures it fits seamlessly with modern outdoor aesthetics.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 2700K
IP Rating IP44
Power 2.3W
Bulb Type LED (monochrome)
Colour Warm white
Depth 107.00mm
Dim (L x W x H) 107 x 114 x 188 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 188mm
Length 107mm
Light bulb included Yes
Luminous Flux 250.00lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 4V
Protection Class III
Recess Diameter 0mm
Total luminous flux 250.00lm
Weight 547g
Width 114mm

Trustpilot