Philips 8720169263871 Camill Solar Wall Light 1.4W Motion Sensor Black

MPN
8720169263871
Brand
Philips
Order Code
05-9610
Country of Origin
China
View Full Product Range (9)

Discontinued


Philips Lighting's Camill 8720169263871 solar outdoor wall light features a motion detector and provides a warm white light. This 1.4 W black fixture is ideal for illuminating pathways and entranceways. Its energy-efficient design makes it suitable for sustainable outdoor lighting solutions.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 3000K
Power 1.4W
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 190 x 140 x 205 mm
Factory colour Black
Height 205mm
Length 190mm
Light bulb included Yes
Light features Incl. motion detector
Material Plastic
Misc Attribute Square
Number of bulbs 1
Operating Voltage 4V
Protection Class III
Weight 835g
Width 140mm

Trustpilot