Philips 8720169267176 Radii Solar Outdoor Wall Light Motion Detector 1.3W

MPN
8720169267176
Brand
Philips
Order Code
05-9648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £97.74 £83.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 11/11/2026

Philips Lighting's Radii solar outdoor wall light with motion detector is a 1.3 W black fixture emitting warm white light. This energy-efficient light is suitable for illuminating pathways and enhancing security. Ideal for residential outdoor spaces, it provides sustainable lighting with its solar power capability.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 3000K
Power 1.3W
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 240 x 175 x 192 mm
Factory colour Black
Height 192mm
Length 240mm
Light bulb included Yes
Light features Incl. motion detector
Material Plastic
Misc Attribute Lantern (suspended)
Number of bulbs 1
Operating Voltage 4V
Protection Class III
Width 175mm

Reviews

Be the first to submit a review

Trustpilot