Philips 8720169265769 Zonal Solar Wall Light + Motion Detector 1.3W Black

MPN
8720169265769
Brand
Philips
Order Code
05-9630
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £60.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 30/07/2026

Philips Lighting presents the Zonal 8720169265769 solar outdoor wall light with a motion detector, providing efficient and eco-friendly illumination. This 1.3 W black fixture is ideal for enhancing security and visibility around outdoor areas. Typical applications for this product include residential gardens and walkways.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 3000K
Power 1.3W
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 203 x 160 x 135 mm
Energy efficiency rating A (A - G)
Factory colour Black
Height 135mm
Length 203mm
Material Plastic
Misc Attribute Ring
Number of bulbs 1
Operating Voltage 4V
Protection Class III
Weight 796
Width 160mm

Reviews

Be the first to submit a review

Trustpilot