Philips 8720169263895 Camill Solar Outdoor Wall Light Black Motion Sensor

MPN
8720169263895
Brand
Philips
Order Code
05-9611
Country of Origin
China
View Full Product Range (9)

Discontinued


Philips Lighting Camill 8720169263895 is a solar outdoor wall light with a motion detector, offering 1.4 W warm white illumination. The black fixture is ideal for enhancing security and aesthetics in gardens and driveways. This energy-efficient light automatically activates in response to movement, providing convenience and safety.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 3000K
Power 1.4W
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 190 x 140 x 205 mm
Factory colour Black
Height 205mm
Length 190mm
Light bulb included Yes
Light features Incl. motion detector
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 4V
Protection Class III
Weight 835g
Width 140mm

Trustpilot