Philips 8720169265509 Lighting Solar Wall Light 2.3W Motion Detector Black

MPN
8720169265509
Brand
Philips
Order Code
05-9617
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £59.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting Shroud 8720169265509 is a solar outdoor wall light featuring a motion detector for enhanced security. It provides warm white illumination with a power output of 2.3 W and comes in a sleek black design. This energy-efficient light is ideal for garden paths, driveways, and entrances.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 2700K
IP Rating IP44
Power 2.3W
Bulb Type LED (monochrome)
Colour Warm white
Depth 107.00mm
Dim (L x W x H) 107 x 114 x 188 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 188mm
Length 107mm
Light bulb included Yes
Luminous Flux 250.00lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 4V
Protection Class III
Recess Diameter 0mm
Total luminous flux 250.00lm
Weight 547g
Width 114mm

Reviews

Be the first to submit a review

Trustpilot