Philips 8720169263918 Camill Solar Wall Light with Motion Detector Black

MPN
8720169263918
Brand
Philips
Order Code
05-9612
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £73.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 30/07/2026

Philips Lighting's Camill solar outdoor wall light features a motion detector and emits warm white light with 1.4 W power. The product, model number 8720169263918, is finished in black, ideal for enhancing outdoor areas with energy-efficient lighting. Typical applications include illuminating pathways, garden walls, and entrances.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 1.4W
Bulb Type LED (monochrome)
Colour Warm white
Depth 190.00mm
Dim (L x W x H) 190 x 140 x 205 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 205mm
Length 190mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 250.00lm
Material Plastic
Misc Attribute Square
Number of bulbs 1
Operating Voltage 4V
Protection Class III
Recess Diameter 0mm
Total luminous flux 250.00lm
Weight 835g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot