Philips 8720169263932 Camill Solar Outdoor Light with Motion Detector

MPN
8720169263932
Brand
Philips
Order Code
05-9613
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £74.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 30/07/2026

Philips Lighting's solar outdoor wall light, model 8720169263932, features a motion detector and delivers warm white illumination at 1.4 W. The black Camill design combines efficiency and elegance for enhancing outdoor spaces. Ideal for garden paths or driveways, it offers eco-friendly lighting solutions.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 3000K
Power 1.4W
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 190 x 140 x 205 mm
Factory colour Black
Height 205mm
Length 190mm
Light bulb included Yes
Light features Incl. motion detector
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 4V
Protection Class III
Weight 835g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot