Philips 8720169265745 Zonal Solar Wall Light Motion Detector 1.3W Black

MPN
8720169265745
Brand
Philips
Order Code
05-9629
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £59.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 30/07/2026

Philips Lighting's Zonal 8720169265745 solar outdoor wall light features a motion detector and emits warm white light. This energy-efficient 1.3 W black light is suitable for illuminating gardens or pathways. Ideal for enhancing outdoor security and ambience.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 3000K
Power 1.3W
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 206 x 160 x 135 mm
Energy efficiency rating A (A - G)
Factory colour Black
Height 135mm
Length 206mm
Light features Incl. motion detector
Material Plastic
Misc Attribute Square
Number of bulbs 1
Operating Voltage 4V
Protection Class III
Weight 846g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot