Philips 8719514452251 Xamento LED Ceiling Lamp Black 16M Colours 33.5W |
05-9525
|
|
Despatched within 4 working days - 2 in stock
|
1+ £236.59
Price per unit Ex VAT
|
Warm white to cool white |
IP44 |
black |
black |
|
84mm |
381mm |
Metal |
381 x 84mm |
33.5W |
|
33.5W |
|
Ring |
|
3138g |
2100lm |
33.5W |
LED ceiling light |
n.a |
Philips 8720169295988 Acuna LED Ceiling Light White Motion & Day Sensor |
05-9675
|
|
Despatched within 4 working days - 24 in stock
|
1+ £26.31
| 1+ |
£26.31 |
| 10+ |
£25.07 |
| 50+ |
£24.95 |
Price per unit Ex VAT
|
White |
IP20 |
|
|
80 |
63.00mm |
|
Metal |
|
12W |
I |
12W |
12W |
|
1 |
0.29kg |
|
|
LED ceiling light |
n.a |
Philips 8720169296022 Acuna LED Ceiling Light 21W with Motion Sensor |
05-9676
|
|
|
1+ £39.53
Price per unit Ex VAT
|
White |
IP20 |
|
|
80 |
71.00mm |
|
Metal |
|
21W |
I |
21W |
21W |
|
1 |
0.60kg |
|
|
LED ceiling light |
n.a |
Philips 8720169300972 Fleta LED Ceiling Light 10W Transparent 50K hour life |
05-9722
|
|
Despatched within 4 working days - 2 in stock
|
1+ £75.59
Price per unit Ex VAT
|
Transparent |
IP20 |
|
|
80 |
75.00mm |
|
Plastic |
|
10W |
II |
10W |
10W |
|
1 |
0.76kg |
|
|
LED ceiling light |
n.a |
Philips 8720169301016 Fleta LED Ceiling Light 10W White 2700K Warm Light |
05-9723
|
|
|
1+ £87.97
Price per unit Ex VAT
|
White |
IP20 |
|
|
80 |
75.00mm |
|
Plastic |
|
10W |
II |
|
10W |
|
1 |
0.76kg |
|
|
LED ceiling light |
n.a |
Philips 8720169301054 Pebblo LED Ceiling Light 10W White Warm 2700K Light |
05-9724
|
|
Despatched within 4 working days - 2 in stock
|
1+ £75.59
Price per unit Ex VAT
|
White |
IP20 |
|
|
80 |
53.00mm |
|
Plastic |
|
10W |
II |
|
10W |
|
1 |
0.66kg |
|
|
LED ceiling light |
n.a |
Philips 8720169301092 Pebblo LED Ceiling Light 10W Black 2700K Dimmable |
05-9725
|
|
|
1+ £87.97
Price per unit Ex VAT
|
Black |
IP20 |
|
|
80 |
53.00mm |
|
Plastic |
|
10W |
II |
|
10W |
|
1 |
0.66kg |
|
|
LED ceiling light |
n.a |
Philips 8720169301252 Coiner LED Ceiling Light 24W White Adjustable Brightness |
05-9726
|
|
Despatched within 4 working days - 1 in stock
|
1+ £58.79
Price per unit Ex VAT
|
White |
IP20 |
|
white |
80 |
80.00mm |
|
Metal |
|
24W |
I |
|
24W |
|
1 |
0.85kg |
|
|
LED ceiling light |
n.a |
Philips 8720169301290 Coiner LED Ceiling Light 24W Black Changeable Brightness |
05-9727
|
|
|
1+ £71.17
Price per unit Ex VAT
|
Black |
IP20 |
black |
black |
80 |
80.00mm |
|
Metal |
|
24W |
I |
24W |
24W |
|
1 |
0.85kg |
|
|
LED ceiling light |
n.a |
Philips 8720169301337 Hanno LED Ceiling Light 24W Black/Gold SceneSwitch |
05-9728
|
|
|
1+ £58.79
Price per unit Ex VAT
|
Warm white |
IP20 |
|
|
80 |
66.00mm |
|
Metal |
|
24W |
I |
|
24W |
|
1 |
0.82kg |
|
|
LED ceiling light |
n.a |
Philips 8720169301375 Hanno LED Ceiling Light 24W White/Gold SceneSwitch |
05-9729
|
|
Despatched same day - 1 in stockBack-order availability date - 14/10/2026
|
1+ £58.79
| 1+ |
£58.79 |
| 10+ |
£56.72 |
| 50+ |
£56.51 |
Price per unit Ex VAT
|
Warm white |
IP20 |
|
|
80 |
66.00mm |
|
Metal |
|
24W |
I |
|
24W |
|
1 |
0.82kg |
|
|
LED ceiling light |
n.a |