Philips 8720169295988 Acuna LED Ceiling Light White Motion & Day Sensor

MPN
8720169295988
Brand
Philips
Order Code
05-9675
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £30.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Philips 8720169295988 Acuna is an LED ceiling light featuring a monochrome design with a power consumption of 12 W. This white ceiling light is ideal for indoor applications, such as bedroom lighting, providing energy-efficient illumination. Its sleek design complements various interior styles, making it a versatile choice for ambient lighting.
Type LED ceiling light
Colour White
Power 12W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour Temperature 2700K
Colour Temperature Range 2700 K
Height 63.00mm
Light bulb included Yes
Luminous Flux 1350.00lm
Material Metal
Number of bulbs 1
Protection Class I
Rating per bulb 12W
Total luminous flux 1350lm
Weight 0.29kg

Reviews

Be the first to submit a review

Trustpilot