Christmas Opening Hours and Delivery Dates here

Philips 8720169301092 Pebblo LED Ceiling Light 10W Black 2700K Dimmable

Order Code:

05-9725

Brand: Philips MPN: 8720169301092

Discontinued


Philips' 8720169301092 Pebblo LED ceiling light is a monochrome, 10 W fixture in black, designed to provide efficient and stylish indoor lighting. Its sleek design and effective illumination make it ideal for bedroom lighting. The Pebblo LED ceiling light enhances both functionality and aesthetics in residential settings.
Type LED ceiling light
Colour Black
Power 10W
Voltage 230V
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Energy efficiency rating n.rel.
Height 53.00mm
IP Rating IP20
Light bulb included Yes
Luminous Flux 1850.00lm
Material Plastic
Number of bulbs 1
Protection Class II
Rating per bulb 10W
Total luminous flux 1850lm

You may also like


Trustpilot