Philips 8720169301016 Fleta LED Ceiling Light 10W White 2700K Warm Light

Order Code:

05-9723

Brand: Philips MPN: 8720169301016
Qty Unit Price (Ex VAT)
1+ £87.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Philips offers the 8720169301016 Fleta LED ceiling light in a monochrome design with a power consumption of 10 watts. This indoor light is ideal for bedroom lighting, providing a sleek and energy-efficient option. The white finish complements various interior styles, enhancing the room's ambience.
Type LED ceiling light
Colour White
Power 10W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour temperature 2700K
Colour Temperature Range 2700 K
Height 75.00mm
Light bulb included Yes
Luminous Flux 1850.00lm
Material Plastic
Number of bulbs 1
Protection Class II
Rating per bulb 10W
Total luminous flux 1850lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot