Philips 8720169301290 Coiner LED Ceiling Light 24W Black Changeable Brightness

MPN
8720169301290
Brand
Philips
Order Code
05-9727
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £71.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Philips manufactures the 8720169301290 Coiner LED ceiling light, which features a monochrome design and 24 W power. It is black in colour, providing elegant and efficient indoor lighting. Ideal for bedroom lighting, this LED ceiling light is perfect for modern home decor.
Type LED ceiling light
Colour Black
Power 24W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour Temperature 2700K
Colour Temperature Range 2700 K
Height 80.00mm
Light bulb included Yes
Luminous Flux 2700.00lm
Material Metal
Number of bulbs 1
Protection Class I
Rating per bulb 24W
Total luminous flux 2700lm
Weight 0.85kg

Reviews

Be the first to submit a review

Trustpilot