Philips 8720169296022 Acuna LED Ceiling Light 21W with Motion Sensor

MPN
8720169296022
Brand
Philips
Order Code
05-9676
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £39.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips 8720169296022 Acuna is a monochrome LED ceiling light with a power consumption of 21 W. It features a sleek white design, suitable for modern indoor settings. Ideal for bedroom lighting, it provides efficient ceiling illumination.
Type LED ceiling light
Colour White
Power 21W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour Temperature 2700K
Colour Temperature Range 2700 K
Height 71.00mm
Light bulb included Yes
Luminous Flux 2500.00lm
Material Metal
Number of bulbs 1
Protection Class I
Rating per bulb 21W
Total luminous flux 2500lm
Weight 0.60kg

Reviews

Be the first to submit a review

Trustpilot