Philips 8719514452251 Xamento LED Ceiling Lamp Black 16M Colours 33.5W

MPN
8719514452251
Brand
Philips
Order Code
05-9525
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £278.33 £236.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting's Xamento M Hue ceiling lamp black is an LED ceiling light with a power capacity of 33.5 W. This energy-efficient monochrome lamp is ideal for indoor use, especially as bedroom lighting. The product code for this sleek, modern fixture is 8719514452251.
Type LED ceiling light
Housing colour Warm white to cool white
IP Rating IP44
Energy efficiency rating n.a
Colour of light black
Colour of light adjustable black
Diameter 381mm
Dimensions (Ø x H) 381 x 84mm
Height/depth 84mm
Housing Material Metal
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 33.5W
Misc Attribute Ring
Nominal Voltage 230V
Power consumption in emergency mode 33.5W
Rated luminous flux according to IEC 62722-2- 1 2100lm
Suitable for lamp power 33.5W
Weight 3138g

Reviews

Be the first to submit a review

Trustpilot