Philips 8720169301252 Coiner LED Ceiling Light 24W White Adjustable Brightness

MPN
8720169301252
Brand
Philips
Order Code
05-9726
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £69.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips offers the 8720169301252 Coiner, a monochrome LED ceiling light with a power consumption of 24 watts, designed in a clean white finish. This indoor light is suitable for modern bedroom lighting, providing energy-efficient illumination. The Coiner's sleek design is ideal for enhancing any ceiling lighting arrangement.
Type LED ceiling light
Colour White
Power 24W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour Temperature 2700K
Colour Temperature Range 2700 K
Height 80.00mm
Light bulb included Yes
Luminous Flux 2700.00lm
Material Metal
Number of bulbs 1
Protection Class I
Rating per bulb 24W
Total luminous flux 2700lm
Weight 0.85kg

Reviews

Be the first to submit a review

Trustpilot