Philips 8720169301337 Hanno LED Ceiling Light 24W Black/Gold SceneSwitch

MPN
8720169301337
Brand
Philips
Order Code
05-9728
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £69.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips manufactures the 8720169301337 Hanno LED ceiling light, featuring a sleek black and gold design with a monochrome 24 W LED. This indoor light is perfect for bedroom lighting, providing a modern and stylish aesthetic. Ideal for ceiling installation, it efficiently illuminates spaces with its energy-saving LED technology.
Type LED ceiling light
Colour Warm white
Power 24W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour Temperature 2700K
Colour Temperature Range 2700 K
Height 66.00mm
Light bulb included Yes
Luminous Flux 2700.00lm
Material Metal
Number of bulbs 1
Protection Class I
Rating per bulb 24W
Total luminous flux 2700lm
Weight 0.82kg

Reviews

Be the first to submit a review

Trustpilot