Philips 8720169300972 Fleta LED Ceiling Light 10W Transparent 50K hour life

MPN
8720169300972
Brand
Philips
Order Code
05-9722
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £88.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Philips 8720169300972 Fleta LED ceiling light features a monochrome design and a 10 W power output, providing efficient indoor lighting. Its transparent construction makes it suitable for various settings, such as bedroom lighting. This LED ceiling light is designed for modern homes, offering a stylish and functional solution for ceiling lighting.
Type LED ceiling light
Colour Transparent
Power 10W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour Temperature 2700K
Colour Temperature Range 2700 K
Height 75.00mm
Light bulb included Yes
Luminous Flux 1850.00lm
Material Plastic
Number of bulbs 1
Protection Class II
Rating per bulb 10W
Total luminous flux 1850lm
Weight 0.76kg

Reviews

Be the first to submit a review

Trustpilot