PFERD 11231207 wooden reel flat-blunt bat with Ergonomic File Handle |
05-7892
|
|
Despatched within 4 working days - 3 in stock
|
1+ £14.16
Price per unit Ex VAT
|
2 |
200mm |
1 |
Flat |
(L x W x H) 200 x 20 x 6.5 mm |
6.5mm |
|
Plastic |
20mm |
|
Rasp |
PFERD 11231257 flat-blunt File wooden Handle 250mm Shape A DIN 7263 |
05-7893
|
|
Despatched within 4 working days - 4 in stock
|
1+ £18.45
Price per unit Ex VAT
|
2 |
250mm |
1 |
Flat |
(L x W x H) 250 x 25 x 7.5 mm |
7.5mm |
|
Plastic |
25mm |
|
Rasp |
PFERD 11232206 rasp File flat joint Ergonomic Handle 200mm 1pc |
05-7894
|
|
Despatched within 4 working days - 3 in stock
|
1+ £11.63
Price per unit Ex VAT
|
Rasp |
200mm |
1 |
Flat |
(L x W x H) 200 x 20 x 5 mm |
5mm |
|
Plastic |
20mm |
|
Rasp |
PFERD 11233157 wood rasp semi-circular cut 2 Ergonomic Handle 150mm |
05-7895
|
|
Despatched within 4 working days - 5 in stock
|
1+ £12.53
Price per unit Ex VAT
|
2 |
150mm |
1 |
|
(L x W x H) 150 x 16 x 6 mm |
6mm |
|
Plastic |
16mm |
|
Rasp |
PFERD 11233206 Wood rasp half-round with Ergonomic Handle 200mm |
05-7896
|
|
Despatched within 4 working days - 6 in stock
|
1+ £15.75
Price per unit Ex VAT
|
1 |
200mm |
1 |
Half Round |
(L x W x H) 200 x 21 x 7.5 mm |
7.5mm |
|
|
21mm |
Wood |
Rasp |
PFERD 11233207 wood rasp semi-circular tapered 200 mm Ergonomic Handle |
05-7897
|
|
Despatched within 4 working days - 4 in stock
|
1+ £17.04
Price per unit Ex VAT
|
2 |
200mm |
1 |
|
(L x W x H) 200 x 21 x 7.5 mm |
7.5mm |
|
Plastic |
21mm |
|
Rasp |
PFERD 11233257 wood rasp semicircular cut 2 Ergonomic Handle 250 mm |
05-7898
|
|
Despatched within 4 working days - 6 in stock
|
1+ £21.56
Price per unit Ex VAT
|
2 |
250mm |
1 |
|
(L x W x H) 250 x 25 x 8.5 mm |
8.5mm |
|
Plastic |
25mm |
|
Rasp |
PFERD 11234207 wood rasp Round cut 2 Ergonomic Handle 200mm |
05-7899
|
|
Despatched within 4 working days - 5 in stock
|
1+ £15.61
Price per unit Ex VAT
|
2 |
200mm |
1 |
Round |
(Ø x H) 9.5 mm x 9.5 mm |
9.5mm |
9.5mm |
Plastic |
|
|
Rasp |
PFERD 11234257 wood rasp Round cut 2 Ergonomic Handle 250mm |
05-7900
|
|
Despatched within 4 working days - 3 in stock
|
1+ £19.03
Price per unit Ex VAT
|
2 |
250mm |
1 |
Round |
(Ø x H) 11.5 mm x 11.5 mm |
11.5mm |
11.5mm |
Plastic |
|
|
Rasp |
PFERD 11302252 staircase builder rasp half-round 250mm 2 pcs |
05-7930
|
|
Back order - 47 availableBack-order availability date - 16/11/2026
|
1+ £75.09
Price per unit Ex VAT
|
2 |
250mm |
|
Half Round |
|
|
|
|
|
|
Rasp |
PFERD 11303252 File reel semi-circular 250 mm 5 pcs versatile use |
05-7931
|
|
Back order - 38 availableBack-order availability date - 16/11/2026
|
1+ £216.31
Price per unit Ex VAT
|
2 |
250mm |
5 |
|
|
|
|
|
|
|
Rasp |