PFERD 11233206 Wood rasp half-round with Ergonomic Handle 200mm

MPN
11233206
Brand
PFERD
EAN-13
4007220542187
Order Code
05-7896
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD 11233206 is a half-round wood rasp with an ergonomic file handle, ensuring comfortable use. It measures 200 mm in length and is suitable for shaping and smoothing wooden surfaces. Ideal for woodworking applications, it allows for precise adjustments and finishing.
Type Rasp
CutType 1
Length 200mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 200 x 21 x 7.5 mm
Height 7.5mm
Material Suitability Wood
Width 21mm

Reviews

Be the first to submit a review

Trustpilot