PFERD 11233207 wood rasp semi-circular tapered 200 mm Ergonomic Handle

MPN
11233207
Brand
PFERD
EAN-13
4007220542194
Order Code
05-7897
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD 11233207 wood rasp features a semi-circular design with cut 2 teeth, offering efficient material removal. This tool, equipped with an ergonomic handle, is ideal for woodworking applications requiring precision and control. Measuring 200 mm in length, it is suitable for shaping and smoothing wooden surfaces.
Type Rasp
CutType 2
Length 200mm
Number of Pieces 1
Dim (L x W x H) 200 x 21 x 7.5 mm
Height 7.5mm
Material (handle) Plastic
Width 21mm

Reviews

Be the first to submit a review

Trustpilot