PFERD 11231207 wooden reel flat-blunt bat with Ergonomic File Handle

MPN
11231207
Brand
PFERD
EAN-13
4007220542125
Order Code
05-7892
Country of Origin
India
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.16
10+ £13.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 11231207 wooden reel flat-blunt rasp features an ergonomic file handle and a length of 200 mm. It is designed for shaping and smoothing wood and soft materials, ideal for carpenters and woodworkers. This single-piece tool ensures both precision and comfort during use.
Type Rasp
CutType 2
Length 200mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 200 x 20 x 6.5 mm
Height 6.5mm
Material (handle) Plastic
Width 20mm

Reviews

Be the first to submit a review

Trustpilot