PFERD 11231257 flat-blunt File wooden Handle 250mm Shape A DIN 7263

MPN
11231257
Brand
PFERD
EAN-13
4007220542132
Order Code
05-7893
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £18.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD 11231257 is a wooden reel flat-blunt bat designed for filing applications. It features an ergonomic file handle and measures 250 mm in length. This product is typically used for precise shaping and fine finishing of materials.
Type Rasp
CutType 2
Length 250mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 250 x 25 x 7.5 mm
Height 7.5mm
Material (handle) Plastic
Width 25mm

Reviews

Be the first to submit a review

Trustpilot