PFERD 11232206 rasp File flat joint Ergonomic Handle 200mm 1pc

MPN
11232206
Brand
PFERD
EAN-13
4007220542149
Order Code
05-7894
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.63
10+ £11.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 11232206 is a flat rasp with a joint cross-jaw design and a length of 200 mm. It features an ergonomic handle for comfortable use. This tool is ideal for woodworking, shaping rough surfaces, and smoothing edges.
Type Rasp
CutType Rasp
Length 200mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 200 x 20 x 5 mm
Height 5mm
Material (handle) Plastic
Width 20mm

Reviews

Be the first to submit a review

Trustpilot