PFERD 11234207 wood rasp Round cut 2 Ergonomic Handle 200mm

MPN
11234207
Brand
PFERD
EAN-13
4007220542224
Order Code
05-7899
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD 11234207 wood rasp features a round cut 2 design, ensuring effective material removal and a smoother finish. It includes an ergonomic file handle for comfortable use and measures 200 mm in length. Ideal for woodworking projects, this tool is perfect for shaping and smoothing wooden surfaces.
Type Rasp
CutType 2
Length 200mm
Shape Round
Number of Pieces 1
(Ø) 9.5mm
Dim (Ø x H) 9.5 mm x 9.5 mm
Height 9.5mm
Material (handle) Plastic

Reviews

Be the first to submit a review

Trustpilot