PFERD 11233157 wood rasp semi-circular cut 2 Ergonomic Handle 150mm

MPN
11233157
Brand
PFERD
EAN-13
4007220542163
Order Code
05-7895
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD 11233157 is a semi-circular wood rasp with a length of 150 mm and cut 2 grade, featuring an ergonomic file handle for comfortable use. Manufactured by PFERD, this sturdy tool is ideal for shaping and smoothing wooden surfaces. Common applications include carpentry, furniture making, and hobby woodworking.
Type Rasp
CutType 2
Length 150mm
Number of Pieces 1
Dim (L x W x H) 150 x 16 x 6 mm
Height 6mm
Material (handle) Plastic
Width 16mm

Reviews

Be the first to submit a review

Trustpilot