PFERD 11234257 wood rasp Round cut 2 Ergonomic Handle 250mm

MPN
11234257
Brand
PFERD
EAN-13
4007220542231
Order Code
05-7900
Country of Origin
India
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 11234257 wood rasp features a round cut 2 design and an ergonomic handle for ease of use. Measuring 250 mm in length, it is ideal for shaping wood in carpentry and woodworking applications. This high-quality rasp with its precise cutting edges is a reliable tool for both professional craftsmen and DIY enthusiasts.
Type Rasp
CutType 2
Length 250mm
Shape Round
Number of Pieces 1
(Ø) 11.5mm
Dim (Ø x H) 11.5 mm x 11.5 mm
Height 11.5mm
Material (handle) Plastic

Reviews

Be the first to submit a review

Trustpilot