PFERD 11233257 wood rasp semicircular cut 2 Ergonomic Handle 250 mm

MPN
11233257
Brand
PFERD
EAN-13
4007220542217
Order Code
05-7898
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £21.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD 11233257 is a semi-circular wood rasp with an ergonomic handle, designed for comfortable use. With a length of 250 mm and a cut 2 design, it is ideal for shaping and smoothing wood surfaces. Suitable for carpentry and woodworking tasks, this tool ensures precision and efficiency.
Type Rasp
CutType 2
Length 250mm
Number of Pieces 1
Dim (L x W x H) 250 x 25 x 8.5 mm
Height 8.5mm
Material (handle) Plastic
Width 25mm

Reviews

Be the first to submit a review

Trustpilot