Paulmann 79855 MaxLED Strip 5m Warm White 24V 19W for Home Illumination |
05-7320
|
|
Despatched within 4 working days - 20 in stock
|
1+ £22.42
Price per unit Ex VAT
|
Silver |
IP20 |
2700K |
|
|
|
|
|
(L x W x H) 5 m x 12.5 mm x 3 mm |
|
3mm |
5m |
|
1500lm |
|
19W |
|
|
24V |
|
Paulmann 79859 MaxLED 5m Daylight White Stripe Active Light Plug 19W |
05-7322
|
|
Despatched within 4 working days - 11 in stock
|
1+ £22.06
Price per unit Ex VAT
|
Daylight white |
IP20 |
6500K |
|
80 Ra |
|
|
|
|
|
|
5m |
|
|
|
|
MaxLED |
|
|
Inside |
Paulmann 79862 MaxLED Strip 2.5m Plug Warm White Tunable 9W Room Light |
05-7324
|
|
|
1+ £20.39
Price per unit Ex VAT
|
Silver |
IP20 |
6500K |
|
|
2700K |
|
|
(L x W x H) 2.5 m x 12 mm x 3 mm |
|
3mm |
2.5m |
|
675lm |
|
9W |
|
|
|
|
Paulmann 79863 MaxLED LED Strip 24V 5m Warm White Tunable Light Strip |
05-7325
|
|
Back order - 1,306 availableBack-order availability date - 01/11/2026
|
1+ £30.51
Price per unit Ex VAT
|
Silver |
IP20 |
6500K |
|
|
2700K |
|
|
(L x W x H) 5 m x 12 mm x 3 mm |
|
3mm |
5m |
|
1350lm |
|
17.50W |
|
|
24V |
|
Paulmann 79865 MaxLED 1m Strip RGBW Powerful Mood-Lighting LED Strip |
05-7327
|
|
Back order - 25 availableBack-order availability date - 21/11/2026
|
1+ £11.60
Price per unit Ex VAT
|
Silver |
IP20 |
3000K |
|
|
|
|
|
(L x W x H) 1 m x 12 mm x 3 mm |
|
3mm |
1m |
|
270lm |
|
7W |
|
|
|
|
Paulmann 79866 MaxLED Strip 2.5m RGBW 24V 17W Mood Lighting with Plug |
05-7328
|
|
Despatched within 4 working days - 8 in stock
|
1+ £21.87
Price per unit Ex VAT
|
Silver |
IP20 |
3000K |
|
|
|
|
|
(L x W x H) 2.5 m x 12 mm x 3 mm |
|
3mm |
2.5m |
|
675lm |
|
17W |
|
|
24V |
|
Paulmann 79867 MaxLED Stripe RGB 5m Warm White LED Strip 24V Room Lighting |
05-7329
|
|
Despatched within 4 working days - 15 in stock
|
1+ £45.38
Price per unit Ex VAT
|
Warm white |
IP20 |
3000K |
white |
80 Ra |
|
white |
|
|
|
|
5m |
|
|
|
|
MaxLED |
|
24V |
Inside |
Paulmann 79871 MaxLED Strip 2.5m Warm White IP44 Damp Room Plug 10W |
05-7332
|
|
|
1+ £19.29
Price per unit Ex VAT
|
Silver |
IP44 |
2700K |
|
|
|
|
IP44 |
(L x W x H) 2.5 m x 12 mm x 3 mm |
IP44 |
3mm |
2.5m |
|
750lm |
|
10W |
|
|
|
|
Paulmann 79878 MaxLED Strip 1m Warm White IP44 Tunable White 24V Plug |
05-7336
|
|
|
1+ £13.22
Price per unit Ex VAT
|
Silver |
IP44 |
6500K |
|
|
2700K |
|
IP44 |
(L x W x H) 1 m x 12 mm x 3 mm |
IP44 |
3mm |
1m |
|
270lm |
|
4W |
|
|
24V |
|
Paulmann 79879 MaxLED Strip 24V 2.5m Warm White IP44 Tunable White |
05-7337
|
|
Despatched within 4 working days - 3 in stock
|
1+ £22.95
Price per unit Ex VAT
|
Silver |
IP44 |
6500K |
|
|
2700K |
|
IP44 |
(L x W x H) 2.5 m x 12 mm x 3 mm |
IP44 |
3mm |
2.5m |
30000h |
675lm |
12mm |
9W |
|
2510mm |
24V |
|
Paulmann 79882 MaxLED 1m RGBW Strip 24V IP44 Colour Change Plug-In |
05-7340
|
|
Back order - 7 availableBack-order availability date - 21/11/2026
|
1+ £14.31
Price per unit Ex VAT
|
Silver |
IP44 |
3000K |
|
|
|
|
IP44 |
(L x W x H) 1 m x 12 mm x 3 mm |
IP44 |
3mm |
1m |
|
270lm |
|
7W |
|
|
24V |
|
Paulmann 79883 MaxLED LED Strip 24V 2.5m RGBW IP44 Colour Change |
05-7341
|
|
Despatched within 4 working days - 5 in stock
|
1+ £26.26
Price per unit Ex VAT
|
Silver |
IP44 |
3000K |
|
|
|
|
IP44 |
(L x W x H) 2.5 m x 12 mm x 3 mm |
IP44 |
3mm |
2.5m |
|
675lm |
|
17W |
|
|
24V |
|