Christmas Opening Hours and Delivery Dates here

Paulmann 79871 MaxLED Strip 2.5m Warm White IP44 Damp Room Plug 10W

Order Code:

05-7332

Brand: Paulmann MPN: 79871 EAN-13: 4000870798713

Discontinued


The Paulmann 79871 LED strip is a 2.5-metre long light emitting diode strip that provides warm white illumination. Featuring a plug for easy installation, this flexible strip is ideal for cupboard lighting or accentuating architectural features. Suitable for various indoor applications, it enhances ambience with energy-efficient lighting.
Type LED strip
Colour Silver
Power 10W
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Dimensions (L x W x H) 2.5 m x 12 mm x 3 mm
Energy efficiency rating n.rel.
Height 3mm
IP Rating IP44
Length 2.5m
Luminous Flux 750lm
Luminous flux (Φ) per unit 750lm
Material Plastic
Power Consumption 10W
Protection Class III
Total luminous flux 600lm
Width 12mm

You may also like


Trustpilot