Paulmann 79866 MaxLED Strip 2.5m RGBW 24V 17W Mood Lighting with Plug

MPN
79866
Brand
Paulmann
EAN-13
4000870798669
Order Code
05-7328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £25.73 £21.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Paulmann's 79866 LED strip is a flexible light-emitting diode strip with a length of 2.5 metres, featuring RGBW colouring and powered by a 24V plug. This versatile strip light is ideal for cupboard lighting and other ambient lighting applications. With its efficient lighting technology and adaptability, it enhances any space with vibrant and adjustable illumination.
Type LED strip
Housing colour Silver
IP Rating IP20
Energy efficiency rating n.a
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Dimensions (L x W x H) 2.5 m x 12 mm x 3 mm
Height/depth 3mm
Housing Material Plastic
Length 2.5m
Luminous flux (Φ) per unit 675lm
Max. system power 17W
Nominal Voltage 24V
Power consumption in emergency mode 17W
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 675lm
Weight 81g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot