Christmas Opening Hours and Delivery Dates here

Paulmann 79862 MaxLED Strip 2.5m Plug Warm White Tunable 9W Room Light

Order Code:

05-7324

Brand: Paulmann MPN: 79862 EAN-13: 4000870798621

Discontinued


The Paulmann 79862 LED strip is a 2.5-metre warm white light-emitting diode strip that includes a plug for easy installation. It is ideal for cupboard lighting, providing energy-efficient illumination in kitchens, wardrobes, or under cabinets. This LED strip features SMD technology for reliable and durable lighting performance.
Type LED strip
Colour Silver
Power 9W
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Connectors (LED strips) + plug
Dimensions (L x W x H) 2.5 m x 12 mm x 3 mm
Energy efficiency rating n.rel.
Height 3mm
IP Rating IP20
Length 2.5m
Luminous flux (Φ) per unit 675lm
Material Plastic
Min. colour temperature 2700K
Power Consumption 9W
Product lifespan approx 30000h
Protection Class III
Total luminous flux 675lm
Width 12mm

Trustpilot