Paulmann 79859 MaxLED 5m Daylight White Stripe Active Light Plug 19W

MPN
79859
Brand
Paulmann
EAN-13
4000870798591
Order Code
05-7322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £25.95 £22.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Paulmann MaxLED Stripe Daylight 79859 is a 5-metre LED strip in daylight white, ideal for bright and efficient lighting. This versatile strip light is perfect for cupboard lighting or accenting various spaces in your home. Durable and easy to install, it enhances various home lighting applications.
Type LED strip
Housing colour Daylight white
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Housing Material Plastic
Length 5m
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 1500lm
Series MaxLED
Usage location Inside
Weight 111g

Reviews

Be the first to submit a review

Trustpilot