Paulmann 79882 MaxLED 1m RGBW Strip 24V IP44 Colour Change Plug-In

MPN
79882
Brand
Paulmann
EAN-13
4000870798829
Order Code
05-7340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £16.83 £14.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 08/10/2026

The Paulmann 79882 LED strip is a versatile 1-metre lighting solution featuring RGBW colour options and operates at 24 V. It is ideal for cupboard lighting and other accent lighting applications. This LED strip offers energy-efficient illumination with customisable colour settings, enhancing interior aesthetics.
Type LED strip
Housing colour Silver
IP Rating IP44
Energy efficiency rating n.a
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Dimensions (L x W x H) 1 m x 12 mm x 3 mm
Height/depth 3mm
Housing Material Plastic
Length 1m
Luminous flux (Φ) per unit 270lm
Max. system power 7W
Nominal Voltage 24V
Power consumption in emergency mode 7W
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 230lm
Weight 71g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot