Paulmann 79879 MaxLED Strip 24V 2.5m Warm White IP44 Tunable White

MPN
79879
Brand
Paulmann
EAN-13
4000870798799
Order Code
05-7337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Paulmann 79879 LED strip is a 24 V, 2.5-metre warm white lighting solution. It features an easy plug-in installation and is ideal for cupboard lighting or accentuating home interiors. This LED strip by Paulmann offers flexibility and energy-efficient illumination for various spaces.
Type LED strip
Housing colour Silver
IP Rating IP44
Energy efficiency rating n.a
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Connectors (LED strips) + plug
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Dimensions (L x W x H) 2.5 m x 12 mm x 3 mm
Durability rating 30000h
External length 12mm
External Width 2510mm
Height/depth 3mm
Housing Material Plastic
Length 2.5m
Luminous flux (Φ) per unit 675lm
Max. system power 9W
Nominal Voltage 24V
Output Rating 9VA
Power consumption in emergency mode 9W
Protection class according to IEC 61140 III
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 575lm
Weight 142g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot