Paulmann 79867 MaxLED Stripe RGB 5m Warm White LED Strip 24V Room Lighting

MPN
79867
Brand
Paulmann
EAN-13
4000870798676
Order Code
05-7329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £45.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Paulmann MaxLED Stripe RGB 79867 LED strip is a 5-metre light emitting diode strip that offers warm white illumination with plug-and-play functionality. This versatile LED strip is ideal for ambient lighting applications such as cupboard lighting or accent lighting in various spaces. Renowned for its energy efficiency and vibrant colour options, it enhances the atmosphere of any room with ease.
Type LED strip
Housing colour Warm white
IP Rating IP20
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80 Ra
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Housing Material Plastic
Length 5m
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1350lm
Series MaxLED
Usage location Inside
Weight 123g

Reviews

Be the first to submit a review

Trustpilot