Christmas Opening Hours and Delivery Dates here

Paulmann 79878 MaxLED Strip 1m Warm White IP44 Tunable White 24V Plug

Order Code:

05-7336

Brand: Paulmann MPN: 79878 EAN-13: 4000870798782

Discontinued


The Paulmann 79878 LED strip is a 1-metre long strip with a warm white light, operating at 24 volts. It is designed for easy plug-and-play installation, providing energy-efficient illumination. Typical applications include cupboard lighting and enhancing ambient decor in residential and commercial spaces.
Type LED strip
Colour Silver
Power 4W
Voltage 24V
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Dimensions (L x W x H) 1 m x 12 mm x 3 mm
Energy efficiency rating n.rel.
Height 3mm
IP Rating IP44
Length 1m
Luminous Flux 270lm
Luminous flux (Φ) per unit 270lm
Material Plastic
Min. colour temperature 2700K
Power Consumption 4W
Protection Class III
Total luminous flux 230lm
Width 12mm

You may also like


Trustpilot