Paulmann 79855 MaxLED Strip 5m Warm White 24V 19W for Home Illumination

MPN
79855
Brand
Paulmann
EAN-13
4000870798553
Order Code
05-7320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £26.38 £22.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Paulmann 79855 LED strip is a 5-metre, warm white strip light designed for versatility in various indoor lighting applications. Operating on a 24 V system, it includes a plug for easy installation. Typical uses include cupboard lighting and accent illumination in living spaces.
Type LED strip
Housing colour Silver
IP Rating IP20
Energy efficiency rating n.a
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Dimensions (L x W x H) 5 m x 12.5 mm x 3 mm
Height/depth 3mm
Housing Material Plastic
Length 5m
Luminous flux (Φ) per unit 1500lm
Max. system power 19W
Nominal Voltage 24V
Power consumption in emergency mode 19W
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 1500lm
Weight 110g
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot