Paulmann Indoor Light Fittings Bathroom recessed light 619218

Paulmann Brand: Paulmann
The Paulmann collection includes durable and energy-efficient recessed bathroom lights, designed with varying power levels and finishes, ensuring safety and functionality in moist environments.
Description Image Product Buy Pricing (Ex VAT) Housing colour Light features Max. system power Power consumption in emergency mode Suitable for number of light sources Type IP Rating Energy efficiency rating Base Beam angle Built-in diameter Built-in height/depth Colour Temperature Degree of protection (IP), rear side Degree of protection (NEMA) Diameter Dimensions Housing Material Lamp type Light outlet
Paulmann 93457 Nova Bathroom Recessed Light LED 6W IP44 Brushed Iron
Paulmann 93457 Nova Bathroom Recessed Light LED 6W IP44 Brushed Iron
Standard range
Order code: 05-7468
MPN: 93457

Despatched within 4 working days - 7 in stock
1+ £14.70
Price per unit Ex VAT
Iron (brushed) Slimline 6W 1 Bathroom recessed light IP44 n.a LED 110° 68mm 45mm 2700K IP44 IP44 78mm 78mm Aluminium LED (monochrome) bulb included
Paulmann 93458 Nova Bathroom Recessed Light Set LED 18W IP44 Iron
Paulmann 93458 Nova Bathroom Recessed Light Set LED 18W IP44 Iron
Standard range
Order code: 05-7469
MPN: 93458

Despatched within 4 working days - 168 in stock
1+ £41.65
10+ £40.18
50+ £40.04
Price per unit Ex VAT
Iron (brushed) Slimline 18W 18W 3 Bathroom recessed light IP44 n.a LED 110° 68mm 45mm 2700K IP44 IP44 78mm 78mm Aluminium LED (monochrome) bulb included
Paulmann 93459 Nova Recessed Light 6W LED IP44 White Energy-Efficient
Paulmann 93459 Nova Recessed Light 6W LED IP44 White Energy-Efficient
Standard range
Order code: 05-7470
MPN: 93459

Despatched within 4 working days - 12 in stock
1+ £15.05
Price per unit Ex VAT
White (matt) Slimline 6W 1 Bathroom recessed light IP44 n.a LED 110° 68mm 45mm 2700K IP44 IP44 78mm 78mm Aluminium LED (monochrome) bulb included
Paulmann 93460 Nova Bathroom Recessed Light Set LED 18W IP44 White Matt
Paulmann 93460 Nova Bathroom Recessed Light Set LED 18W IP44 White Matt
Standard range
Order code: 05-7471
MPN: 93460

Despatched within 4 working days - 221 in stock
1+ £33.27
10+ £32.10
Price per unit Ex VAT
White (matt) Slimline 18W 3 Bathroom recessed light IP44 n.a LED 110° 68mm 45mm 2700K IP44 IP44 78mm 78mm Aluminium LED (monochrome) bulb included
Paulmann 93462 Nova Bathroom LED 3-Piece Set 18W IP44 Aluminium
Paulmann 93462 Nova Bathroom LED 3-Piece Set 18W IP44 Aluminium
Standard range
Order code: 05-7472
MPN: 93462

Despatched within 4 working days - 46 in stock
1+ £39.02
10+ £37.65
Price per unit Ex VAT
Aluminium (machined) Slimline 18W 3 Bathroom recessed light IP44 n.a LED 110° 68mm 45mm 2700K IP44 IP44 78mm 78mm Aluminium LED (monochrome) bulb included
Paulmann 93463 Nova Bathroom LED Recessed Light Set 18W IP44 Chrome
Paulmann 93463 Nova Bathroom LED Recessed Light Set 18W IP44 Chrome
Standard range
Order code: 05-7473
MPN: 93463

Despatched within 4 working days - 19 in stock
1+ £35.53
Price per unit Ex VAT
Chrome (glossy) Slimline 18W 18W 3 Bathroom recessed light IP44 n.a LED 110° 68mm 45mm 2700K IP44 IP44 78mm 78mm Aluminium LED (monochrome) bulb included
Paulmann 93493 Nova Bathroom Recessed Light LED 6W IP44 Iron Brushed
Paulmann 93493 Nova Bathroom Recessed Light LED 6W IP44 Iron Brushed
Standard range
Order code: 05-7480
MPN: 93493

Despatched within 4 working days - 8 in stock
1+ £17.62
Price per unit Ex VAT
Iron (brushed) 6W 6W 1 Bathroom recessed light IP44 n.a LED 110° 68mm 45mm 2700K IP44 IP44 78mm 78mm Aluminium LED (monochrome) bulb included
Paulmann 93494 Nova Bathroom Recessed Light Set 18W IP44 Brushed Iron
Paulmann 93494 Nova Bathroom Recessed Light Set 18W IP44 Brushed Iron
Standard range
Order code: 05-7481
MPN: 93494

Despatched within 4 working days - 38 in stock
1+ £40.26
10+ £38.85
Price per unit Ex VAT
Iron (brushed) 18W 3 Bathroom recessed light IP44 n.a LED 110° 68mm 45mm 2700K IP44 IP44 78mm 78mm Aluminium LED (monochrome) bulb included
Paulmann 93495 Nova Bathroom Recessed Light 18W IP44 Matt White LED
Paulmann 93495 Nova Bathroom Recessed Light 18W IP44 Matt White LED
Standard range
Order code: 05-7482
MPN: 93495

Despatched within 4 working days - 17 in stock
1+ £17.39
10+ £16.83
Price per unit Ex VAT
White (matt) 18W 1 Bathroom recessed light IP44 n.a LED 110° 68mm 45mm 2700K IP44 IP44 78mm 78mm Aluminium LED (monochrome) bulb included
Paulmann 93496 Nova Bathroom Recessed Light Set 18W LED IP44 Matt White
Paulmann 93496 Nova Bathroom Recessed Light Set 18W LED IP44 Matt White
Standard range
Order code: 05-7483
MPN: 93496

Despatched within 4 working days - 94 in stock
1+ £45.05
10+ £43.46
50+ £43.30
Price per unit Ex VAT
White (matt) 18W 18W 3 Bathroom recessed light IP44 n.a LED 110° 68mm 45mm 2700K IP44 IP44 78mm 78mm Aluminium LED (monochrome) bulb included
Paulmann 93498 Nova Bathroom Recessed Light Set LED 18W IP44 Aluminium
Paulmann 93498 Nova Bathroom Recessed Light Set LED 18W IP44 Aluminium
Standard range
Order code: 05-7484
MPN: 93498

Despatched within 4 working days - 11 in stock
1+ £45.55
10+ £43.95
Price per unit Ex VAT
Aluminium (machined) 18W 3 Bathroom recessed light IP44 n.a LED 110° 68mm 45mm 2700K IP44 IP44 78mm 78mm Aluminium LED (monochrome) bulb included
Paulmann 93499 Nova Bathroom Recessed Light 3-Piece Set LED 18W Chrome
Paulmann 93499 Nova Bathroom Recessed Light 3-Piece Set LED 18W Chrome
Extended range
Order code: 05-7485
MPN: 93499

Available to back orderBack order, lead time 10 days
1+ £42.16
Price per unit Ex VAT
Chrome (glossy) 18W 3 Bathroom recessed light IP44 n.a LED 110° 68mm 45mm 2700K IP44 IP44 78mm 78mm Aluminium LED (monochrome) bulb included

Trustpilot