Paulmann 93496 Nova Bathroom Recessed Light Set 18W LED IP44 Matt White

MPN
93496
Brand
Paulmann
EAN-13
4000870934968
Order Code
05-7483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £53.00 £45.05
10+ £43.46
50+ £43.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

Paulmann's Nova Bathroom recessed light set, model 93496, features a 3-piece set of monochrome LED lights, each with an 18 W power rating and IP44 protection, making them suitable for wet areas. The lights are in a matte white finish, ideal for providing stylish and safe illumination in bathrooms and wet rooms. These recessed spotlights are perfect for modern lavatory lighting, offering both functionality and elegance.
Type Bathroom recessed light
Housing colour White (matt)
IP Rating IP44
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Colour Temperature 2700K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Diameter 78mm
Dimensions 78mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 78mm
Power consumption in emergency mode 18W
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3

Reviews

Be the first to submit a review

Trustpilot