Paulmann 93463 Nova Bathroom LED Recessed Light Set 18W IP44 Chrome

MPN
93463
Brand
Paulmann
EAN-13
4000870934630
Order Code
05-7473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £35.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Paulmann Nova bathroom recessed light 3-piece set is a monochrome LED lighting solution ideal for wet rooms. With an 18 W power rating and an IP44 rating, it is suitable for use in damp environments like bathrooms and lavatories. The sleek chrome finish and recessed design offer a modern aesthetic, perfect for contemporary bathroom lighting applications.
Type Bathroom recessed light
Housing colour Chrome (glossy)
IP Rating IP44
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Colour Temperature 2700K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Diameter 78mm
Dimensions 78mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light features Slimline
Light outlet bulb included
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 78mm
Power consumption in emergency mode 18W
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3

Reviews

Be the first to submit a review

Trustpilot