Paulmann 93493 Nova Bathroom Recessed Light LED 6W IP44 Iron Brushed

MPN
93493
Brand
Paulmann
EAN-13
4000870934937
Order Code
05-7480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Paulmann Nova Bathroom recessed light is an LED fixture with a power consumption of 6 W and a brushed iron finish, offering IP44-rated protection. Designed specifically for bathroom environments, it is ideal for wet rooms and lavatories due to its water resistance. This recessed spotlight provides efficient and discreet bathroom lighting.
Type Bathroom recessed light
Housing colour Iron (brushed)
IP Rating IP44
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Colour Temperature 2700K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Diameter 78mm
Dimensions 78mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 6W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 78mm
Power consumption in emergency mode 6W
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot