Paulmann 93457 Nova Bathroom Recessed Light LED 6W IP44 Brushed Iron

MPN
93457
Brand
Paulmann
EAN-13
4000870934579
Order Code
05-7468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Paulmann Nova Bathroom recessed light features a 6 W LED with an IP44 rating, making it suitable for wet room applications. Its brushed iron finish complements modern bathroom decor. This light is ideal for lavatories and bathrooms requiring effective recessed spotlighting.
Type Bathroom recessed light
Housing colour Iron (brushed)
IP Rating IP44
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Colour Temperature 2700K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Diameter 78mm
Dimensions 78mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light features Slimline
Light outlet bulb included
Max. system power 6W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 78mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot