Paulmann 93498 Nova Bathroom Recessed Light Set LED 18W IP44 Aluminium

MPN
93498
Brand
Paulmann
EAN-13
4000870934982
Order Code
05-7484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £45.55
10+ £43.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Paulmann Nova Bathroom recessed light 3-piece set features 18 W LED lights made from machined aluminium, offering IP44 protection for use in moist environments. This set is ideal for bathrooms and wet rooms, providing reliable and efficient lighting. The recessed design ensures a sleek and modern look in lavatory and wet room settings.
Type Bathroom recessed light
Housing colour Aluminium (machined)
IP Rating IP44
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Colour Temperature 2700K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Diameter 78mm
Dimensions 78mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 78mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3

Reviews

Be the first to submit a review

Trustpilot