Paulmann 93458 Nova Bathroom Recessed Light Set LED 18W IP44 Iron

MPN
93458
Brand
Paulmann
EAN-13
4000870934586
Order Code
05-7469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £49.00 £41.65
10+ £40.18
50+ £40.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

Paulmann's Nova Bathroom Recessed Light 3-piece set features monochrome LED lighting with a total power consumption of 18 W and is designed for wet environments with an IP44 rating. Crafted with a brushed iron finish, this lighting solution is ideal for providing bright, efficient illumination in bathrooms and other wet areas. The set is perfect for use as recessed spotlights in lavatories, offering a sleek and functional lighting option.
Type Bathroom recessed light
Housing colour Iron (brushed)
IP Rating IP44
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Colour Temperature 2700K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Diameter 78mm
Dimensions 78mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light features Slimline
Light outlet bulb included
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 78mm
Power consumption in emergency mode 18W
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3

Reviews

Be the first to submit a review

Trustpilot