Paulmann 93459 Nova Recessed Light 6W LED IP44 White Energy-Efficient

MPN
93459
Brand
Paulmann
EAN-13
4000870934593
Order Code
05-7470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Paulmann Nova 93459 is a recessed bathroom light with a 6 W LED and a matt white finish, designed for wet environments with IP44 protection. Its monochrome illumination is ideal for lavatories or wet rooms, offering reliable lighting in moisture-prone areas. Perfect for contemporary settings, this spotlight enhances both functionality and aesthetics in bathroom spaces.
Type Bathroom recessed light
Housing colour White (matt)
IP Rating IP44
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Colour Temperature 2700K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Diameter 78mm
Dimensions 78mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light features Slimline
Light outlet bulb included
Max. system power 6W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 78mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot