Paulmann 93495 Nova Bathroom Recessed Light 18W IP44 Matt White LED

MPN
93495
Brand
Paulmann
EAN-13
4000870934951
Order Code
05-7482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.39
10+ £16.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Paulmann Nova is a recessed bathroom light with an 18 W LED, IP44 rating, and a white matt finish, designed for wet room environments. Manufactured by Paulmann, it provides reliable and efficient lighting, suitable for bathrooms and lavatories. This product ensures safe illumination in areas exposed to moisture.
Type Bathroom recessed light
Housing colour White (matt)
IP Rating IP44
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Colour Temperature 2700K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Diameter 78mm
Dimensions 78mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 78mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot