Paulmann 93460 Nova Bathroom Recessed Light Set LED 18W IP44 White Matt

MPN
93460
Brand
Paulmann
EAN-13
4000870934609
Order Code
05-7471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £33.27
10+ £32.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 221 in stock

The Paulmann Nova Bathroom recessed light 3-piece set features LED technology with a power rating of 18 watts. It is designed for wet room lighting, with an IP44 rating ensuring it is suited for use in bathrooms. The matt white finish makes it an ideal choice for modern lavatory lighting applications.
Type Bathroom recessed light
Housing colour White (matt)
IP Rating IP44
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Colour Temperature 2700K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Diameter 78mm
Dimensions 78mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light features Slimline
Light outlet bulb included
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 78mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3

Reviews

Be the first to submit a review

Trustpilot